
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $934.100 ($1,027.510) |
| 2+ | $825.820 ($908.402) |
| 5+ | $740.050 ($814.055) |
Product Information
Product Overview
The 9418 060100 is a 100ft 4-conductor shielded Audio, Control and Instrumentation Cable with 18AWG stranded (19 x 30) tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 40pF/ft Conductor to conductor nominal capacitance
- 72pF/ft Conductor to other conductor and shield nominal capacitance
- 6.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 8.5Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Flame tested
Applications
Audio, Automation & Process Control, Sensing & Instrumentation, Signal Processing
Technical Specifications
Screened
18AWG
100ft
Chrome
Tinned Copper
6.223mm
-
4Core
-
30.5m
19 x 30AWG
PVC
300Vrms
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
