Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83320E 009100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4168022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,987.250 ($2,185.975) |
| 2+ | $1,937.940 ($2,131.734) |
| 3+ | $1,899.190 ($2,089.109) |
| 5+ | $1,860.430 ($2,046.473) |
| 7+ | $1,821.670 ($2,003.837) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
$1,987.25 ($2,185.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83320E 009100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4168022
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 32AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialHTF Thermoelastomer
External Diameter4.039mm
Voltage Rating600V
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Colour
White
Conductor Material
Silver Plated Copper
External Diameter
4.039mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 32AWG
Jacket Material
HTF Thermoelastomer
Voltage Rating
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31544
