Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No70030.01500Copy
Manufacturer Standard Lead Time11 weeks
Order Code3227695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,179.440 ($1,297.384) |
Price for:1 Reel: (1640ft/500m)
Minimum: 1
Multiple: 1
$1,179.44 ($1,297.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No70030.01500Copy
Manufacturer Standard Lead Time11 weeks
Order Code3227695
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialLSZH FRNC
External Diameter3.1mm
Voltage Rating-
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
3.1mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSZH FRNC
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.52
