Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $859.120 ($945.032) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
$859.12 ($945.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5300FE 008U1000Copy
Order Code4168016
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.115mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.115mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.45548
