Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5100FE 008500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1423271
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $971.020 ($1,068.122) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$971.02 ($1,068.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5100FE 008500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1423271
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152m
Jacket ColourGrey
No. of Max Strands x Strand Size19 x 0.361mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.91mm
Voltage Rating300V
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
14AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.91mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
2.08mm²
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
19 x 0.361mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.525
