Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoPR 100ACopy
Manufacturer Standard Lead Time10 weeks
Order Code361773901
Your Part Number
4 total stock globally
9 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $127.910 ($140.701) |
Price for:Each
Minimum: 1
Multiple: 1
$127.91 ($140.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR 100ACopy
Manufacturer Standard Lead Time10 weeks
Order Code361773901
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth250MHz
Input Voltage Max1.2kV
Test Probe Attenuation100:1
For Use WithBK Precision Oscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PR 100A is a general purpose passive probe. This probe increases the versatility of your oscilloscope with both fixed and switchable attenuation. The probe includes a full accessory kit with a sprung hook, replacement tip and BNC adapter.
- IEC61010-031 complaint
- 250MHz bandwidth
- x100 attenuation
- 48" (1.2m) cable
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
1.2kV
For Use With
BK Precision Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
250MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Alternatives for PR 100A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
