Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No25098
Order Code1515228
Product RangeXtra-Guard 2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25098
Order Code1515228
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores8Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter5.6mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2022)
Alternatives for 25098
1 Product Found
Product Overview
The 25098 is a 8-conductor 24AWG 300V black Xtra-Guard® 2 Abrasion Resistant Unshielded Performance Cable to withstand mechanical abuse. Its round construction makes it easier to install, seal and route. This SR-PVC insulation cable with specially formulated, rugged polyurethane jacket offers three times the tear and abrasion resistance of ordinary PVC. Conductors are identified by different colours.
- CPR: Not Yet Qualified
- Designed with moderate to high resistance to most oils, solvents, chemicals and fuels
- Offers outstanding ultraviolet light stability in all jacket colours
- Provides exceptional protection against EMI interference when Supra-Shield is specified
- Meets NFPA Standard 79 for industrial machinery
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
5.6mm
Product Range
Xtra-Guard 2 Series
No. of Cores
8Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PU
Voltage Rating
300V
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.407
