Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No25094Copy
Order Code1515225
Product RangeXtra-Guard 2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25094Copy
Order Code1515225
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter4.5mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2022)
Alternatives for 25094
1 Product Found
Product Overview
The 25094 is a 4-core Shielded Cable with tinned copper conductor and a semi-rigid PVC insulator. This multi-core cable comes with a black polyurethane jacket, nylon ripcord and aluminium/Mylar tape foil shield and foil facing inward. The Xtra-Guard® 2 heavy-duty cable for use in industrial applications where abrasion and mechanical abuse is common.
- CPR: Not Yet Qualified
- Oil and abrasion resistant
- Fast, easy stripping of insulation and jacket
- Provides extreme resistance to cut-through and physical damage
- Designed with moderate to high resistance to most oils, solvents, chemicals and fuels
- 17.6lbs Maximum pull tension
- 58pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.5mm
Product Range
Xtra-Guard 2 Series
No. of Cores
4Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PU
Voltage Rating
300V
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257
