Print Page
30 total stock globally
1,000 more incoming. You can reserve stock now
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.190 ($1.309) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19 ($1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKER
Manufacturer Part NoCA4-7.3728-18-3050-XCopy
Manufacturer Standard Lead Time22 weeks
Order Code153878802
Product RangeCA4
Technical Datasheet
Frequency Nom7.3728MHz
Product RangeCA4
Crystal Frequency7.3728MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7.9mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
7.3728MHz
Crystal Frequency
7.3728MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7.9mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
CA4
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156

