Crystals:

3,222 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.734
($0.81)
10+
$0.677
($0.74)
25+
$0.663
($0.73)
50+
$0.650
($0.72)
100+
$0.636
($0.70)
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
50ppm
10pF
30ppm
ABM10AIG Series
-40°C
125°C
1842059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.845
($0.93)
500+
$0.815
($0.90)
Total:$84.50
Min: 100 / Mult: 5
14.31818MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
3573001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
($1.20)
10+
$0.965
($1.06)
100+
$0.800
($0.88)
500+
$0.755
($0.83)
1000+
$0.694
($0.76)
Total:$1.09
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ILCX07 Series
-20°C
70°C
3820017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.694
($0.76)
Total:$2,082.00
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
1842059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
($1.39)
10+
$1.090
($1.20)
25+
$0.997
($1.10)
50+
$0.899
($0.99)
100+
$0.845
($0.93)
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
14.31818MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
2854091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
($0.64)
10+
$0.490
($0.54)
25+
$0.467
($0.51)
50+
$0.445
($0.49)
100+
$0.417
($0.46)
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
28.63636MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2832085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.910
($1.00)
5+
$0.800
($0.88)
10+
$0.700
($0.77)
20+
$0.655
($0.72)
40+
$0.640
($0.70)
Total:$0.91
Min: 1 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
2853951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.317
($0.35)
10+
$0.270
($0.30)
100+
$0.236
($0.26)
500+
$0.216
($0.24)
1000+
$0.203
($0.22)
Total:$1.58
Min: 5 / Mult: 5
19.2MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
1842193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
$1.320
($1.45)
500+
$1.280
($1.41)
Total:$132.00
Min: 100 / Mult: 5
40MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
1842193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
($2.17)
10+
$1.690
($1.86)
25+
$1.560
($1.72)
50+
$1.410
($1.55)
100+
$1.320
($1.45)
More Pricing...
Total:$1.97
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
2854091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.417
($0.46)
500+
$0.331
($0.36)
Total:$41.70
Min: 100 / Mult: 1
28.63636MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854143RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.569
($0.63)
500+
$0.455
($0.50)
Total:$56.90
Min: 100 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.687
($0.76)
10+
$0.575
($0.63)
25+
$0.551
($0.61)
50+
$0.482
($0.53)
100+
$0.451
($0.50)
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
24.576MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.687
($0.76)
10+
$0.575
($0.63)
25+
$0.551
($0.61)
50+
$0.482
($0.53)
100+
$0.451
($0.50)
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854121RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.616
($0.68)
500+
$0.492
($0.54)
Total:$61.60
Min: 100 / Mult: 1
10MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.758
($0.83)
10+
$0.636
($0.70)
25+
$0.607
($0.67)
50+
$0.534
($0.59)
100+
$0.498
($0.55)
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.914
($1.01)
10+
$0.766
($0.84)
25+
$0.731
($0.80)
50+
$0.699
($0.77)
100+
$0.652
($0.72)
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
16MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.778
($0.86)
500+
$0.741
($0.82)
Total:$77.80
Min: 100 / Mult: 1
14.7456MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.417
($0.46)
500+
$0.331
($0.36)
Total:$41.70
Min: 100 / Mult: 1
14.31818MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.628
($0.69)
10+
$0.526
($0.58)
25+
$0.504
($0.55)
50+
$0.480
($0.53)
100+
$0.447
($0.49)
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.498
($0.55)
500+
$0.398
($0.44)
Total:$49.80
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.581
($0.64)
500+
$0.463
($0.51)
Total:$58.10
Min: 100 / Mult: 1
14.31818MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2853893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.386
($0.42)
10+
$0.325
($0.36)
100+
$0.311
($0.34)
500+
$0.295
($0.32)
Total:$1.93
Min: 5 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
MP SJK 7E Series
-20°C
70°C
2853919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.342
($0.38)
10+
$0.291
($0.32)
100+
$0.254
($0.28)
500+
$0.232
($0.26)
1000+
$0.220
($0.24)
Total:$1.71
Min: 5 / Mult: 5
12.288MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
2832116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.700
($0.77)
250+
$0.655
($0.72)
500+
$0.574
($0.63)
Total:$70.00
Min: 100 / Mult: 1
20MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-10°C
60°C
1-25 of 3222 items
of 129 page(s)
Trade Account