Print Page
Product Information
ManufacturerZF
Manufacturer Part NoPEFA3000Copy
Order Code1180021
Product RangePE Series
Technical Datasheet
Product RangePE Series
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Output CodeBCD
Readout0 to 9
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PEFA3000 is a 10-postion Digital Switch with WE alloy contacts, NORYL housing and BCD output. The PE series switch for easy snap-in front mounting and gold-plated quick connect solder terminals.
- -20 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
PE Series
Switch Terminals
Quick Connect, Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

