Print Page
Image is for illustrative purposes only. Please refer to product description.
343 total stock globally
Need more?
343 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.130 ($6.743) |
Price for:Each
Minimum: 1
Multiple: 1
$6.13 ($6.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KFB2DNA1BBB is a single-pole single-throw waterproof Round Pushbutton with quick connect terminals, (on)-off switch function, amber polycarbonate 94V-2 actuator, black nylon 66 94V-2 housing, steel spring, silver alloy contacts, silver-plated copper alloy terminals and movable arm. Enclosed switch complies to IP65 and snap-in mounting.
- Silicone rubber boot
- 1500VAC for 1 minute Dielectric strength
- 100MΩ at 500VDC Minimum insulation resistance
- 0.05Ω Maximum initial contact resistance
- 10000 Cycles DC electrical life
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124