Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoF69-65ACopy
Manufacturer Standard Lead Time20 weeks
Order Code118002702
Your Part Number
1,096 total stock globally
Need more?
1,096 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.670 ($9.537) |
Price for:Each
Minimum: 1
Multiple: 1
$8.67 ($9.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoF69-65ACopy
Manufacturer Standard Lead Time20 weeks
Order Code118002702
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
F69-65A is a single-pole double-throw (SPDT) panel-mount pushbutton switch with a thermoplastic acetal momentary actuator. The F69 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect terminal and thermoplastic polyester case.
- 0.5mm terminal thickness
- UL94V-0 flammability rating
- Temperature range from -40 to 85°C
- UL file number E23301
- 10 (4)A, 250VAC nominal load (according to EN61058-1)
- 50000 operation cycles (according to EN61058-1)
- Thermoplastic polyester case
Applications
Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
