Print Page
2,926 total stock globally
Need more?
2926 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.830 ($7.513) |
Price for:Each
Minimum: 1
Multiple: 1
$6.83 ($7.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDC3C-L1RC
Order Code151902102
Product RangeDC Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeDC Series
Contact Voltage AC Nom250V
Operating Force Max200N
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DC series subminiature Snap-action Switch with high repeat accuracy and high contact stability due to specific contact materials. It comes with PET base/cover and silver-plated brass terminals.
- IP67 Subminiature switch
- Wide variety of auxiliary actuators
- Actuators can also be retrofitted
- -40 to120°C Ambient temperature range
- Mechanical life min. 1,000,000 operations
- Approved according to EN 61058 and UL 1054
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
DC Series
Operating Force Max
200N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018