Print Page
767 total stock globally
Need more?
767 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.020 ($4.422) |
Price for:Each
Minimum: 1
Multiple: 1
$4.02 ($4.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DC3CA1LB is a single-pole double-throw (SPDT) sealed subminiature Snap-action Switch with 0.189-inch lever actuator and 30° twisted short solder termination. The DC series switch comes with thermoplastic case and cover.
- Dust and waterproof
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
Product Range
DC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018