Print Page
5,555 total stock globally
800 more incoming. You can reserve stock now
5,555 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.480 ($19.228) |
Price for:Each
Minimum: 1
Multiple: 1
$17.48 ($19.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDC1C-C3RCCopy
Manufacturer Standard Lead Time33 weeks
Order Code118002602
Product RangeDC Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max6A
Contact Voltage DC Nom48V
Product RangeDC Series
Contact Voltage AC Nom250V
Operating Force Max2N
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DC1C-C3RC is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a roller lever actuator. The DC series switch has high contact stability due to specific contact material and high repeat accuracy. It has AuNi contacts, silver-plated wire leaded terminal and PET housing.
- Actuator can be retrofitted
- UL94V-0 Flammability rating
- IP67 Protection rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
DC Series
Operating Force Max
2N
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DC1C-C3RC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016

