Print Page
16,744 total stock globally
Need more?
16744 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.540 ($12.694) |
Price for:Each
Minimum: 1
Multiple: 1
$11.54 ($12.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDC1C-C3LC
Order Code118002501
Product RangeDC Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom48V
Product RangeDC Series
Contact Voltage AC Nom250V
Operating Force Max70N
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UDC1C-C3LC is a single-pole double-throw Sub-miniature Sealed Snap Action Micro Switch with lever micro-switch actuator and wire leaded terminal. Enclosed switch complying with IP6K7.
- Silicon-free version
- 1 x 10⁶ Operations minimum mechanical life
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
DC Series
Operating Force Max
70N
Microswitch Actuator
Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DC1C-C3LC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014