Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAMAICHI
Manufacturer Part NoFPS009-3001-BLCopy
Manufacturer Standard Lead Time18 weeks
Order Code114395202
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.610 ($3.971) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.61 ($3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoFPS009-3001-BLCopy
Manufacturer Standard Lead Time18 weeks
Order Code114395202
Technical Datasheet
Product Overview
The FPS series SD Card and MMC Reader with card detector and write protection switch. It is used for both SD and MMC card types.
- Possibility of application specific ejector
- Card detector and simple eject mechanism
- 3 Step sequential contacting design
- 1000MΩ at 500V DC Insulation resistance (minimum)
- 100mΩ at 1mA/20mV Contact resistance (maximum)
- 250Vrms AC Voltage rating
- 0.5A Current rating
- 10000 Mating cycles
- -25 to 80°C Temperature range
Applications
Consumer Electronics
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00197
