Print Page
Product Information
Product Overview
The FMS006Z-2000-0 is a 6-way standard SIM Card Reader without switch. This FMS series card reader with gold-plated copper contacts, glass filled LCP insulator. It conforms to GSM11.11 standard for the European mobile phone system.
- Smooth extraction function by push/push mechanism
- For assembly on top of PC-board
- 0.5A Current rating
- 5Vrms Voltage rating
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
FMS006
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631