Print Page
YC164-FR-071KL
Fixed Network Resistor, 1 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![YAGEO YC164-FR-071KL Fixed Network Resistor, 1 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 1%](https://au.element14.com/productimages/standard/en_GB/42254425.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | YC164-FR-071KLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 108650801 |
| Your Part Number | |
| Technical Datasheet |
78 total stock globally
5,000 more incoming. You can reserve stock now
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.053 ($0.0583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.53 ($0.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | YC164-FR-071KLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 108650801 |
| Technical Datasheet |
Product Overview
The YC 164 series from Yageo are convex thick film chip resistors arrays. The Resistance range includes E24/E96 decade values from 1ohm to 1Mohm, these integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application.
- 4 × 0603 standard package
- Maximum working voltage of 50V
- Power rating is 1/16W at 70°C
- Temperature coefficient is ±200ppm/°C, ±250ppm/°C
- Operating temperature range -55°C to +155°C
- ±1%, ±5% tolerance
- Jumpers are also available
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
