Print Page
19,444 total stock globally
Need more?
19,444 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.018 ($0.0198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02 ($0.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC124-JR-07150RL.Copy
Manufacturer Standard Lead Time25 weeks
Order Code1799552
Product RangeYC Series
Technical Datasheet
Resistance150ohm
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Voltage Rating25V
Power Rating per Resistor62.5mW
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Product Width1mm
Product RangeYC Series
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Resistance
150ohm
Resistor Terminals
Convex
Power Rating per Resistor
62.5mW
Resistor Mounting
Surface Mount Device
Product Width
1mm
Operating Temperature Min
-55°C
Resistor Case / Package
0804 [2010 Metric]
Voltage Rating
25V
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Range
YC Series
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0

