Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | XP6A038MTCopy |
| Order Code | Cut Tape4842446 Cut Tape4842446RL |
| Product Range | XP6A038 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.769 ($0.8459) |
| 10+ | $0.508 ($0.5588) |
| 100+ | $0.448 ($0.4928) |
| 500+ | $0.372 ($0.4092) |
| 1000+ | $0.324 ($0.3564) |
| 5000+ | $0.299 ($0.3289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.84 ($4.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | XP6A038MTCopy |
| Order Code | Cut Tape4842446 Cut Tape4842446RL |
| Product Range | XP6A038 Series |
| Technical Datasheet | |
| Channel Type | Dual N Channel |
| Drain Source Voltage Vds N Channel | 60V |
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id N Channel | 16.2A |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance N Channel | 0.038ohm |
| Drain Source On State Resistance P Channel | - |
| Transistor Case Style | PMPAK |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 3.57W |
| Power Dissipation P Channel | - |
| Operating Temperature Max | 150°C |
| Product Range | XP6A038 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | Dual N Channel |
|---|---|
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance P Channel | - |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | - |
| Product Range | XP6A038 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds N Channel | 60V |
|---|---|
| Continuous Drain Current Id N Channel | 16.2A |
| Drain Source On State Resistance N Channel | 0.038ohm |
| Transistor Case Style | PMPAK |
| Power Dissipation N Channel | 3.57W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .10062 |
