Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | SMBJ5.0CA/TR13Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel3788083RL Cut Tape3788083 |
| Product Range | SMBJ Series |
| Your Part Number | |
| Technical Datasheet |
13,408 total stock globally
Need more?
13,408 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.581 | $2.90 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.581 ($0.6391) |
| 10+ | $0.259 ($0.2849) |
| 100+ | $0.227 ($0.2497) |
| 500+ | $0.169 ($0.1859) |
| 1000+ | $0.132 ($0.1452) |
| 5000+ | $0.114 ($0.1254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | SMBJ5.0CA/TR13Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel3788083RL Cut Tape3788083 |
| Product Range | SMBJ Series |
| Technical Datasheet | |
| Product Range | SMBJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 5V |
| Clamping Voltage Max | 9.2V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 6.4V |
| Maximum Breakdown Voltage | 7V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Product Range | SMBJ Series |
|---|---|
| Reverse Standoff Voltage | 5V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 6.4V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (15-Jan-2019) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 9.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 7V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
