Print Page
SC1808KKX7RWBB681
Ceramic Suppression Capacitor, 680 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 1808 [4520 Metric]
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.720 | $3.60 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.720 ($0.792) |
| 50+ | $0.566 ($0.6226) |
| 250+ | $0.487 ($0.5357) |
| 500+ | $0.431 ($0.4741) |
| 1000+ | $0.400 ($0.440) |
| 2000+ | $0.384 ($0.4224) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | SC1808KKX7RWBB681Copy |
| Order Code | Re-Reel4855849RL Cut Tape4855849 |
| Product Range | SC Series |
| Technical Datasheet | |
| Capacitance | 680pF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X1 / Y2 |
| Voltage Rating X | 250VAC |
| Voltage Rating Y | 250VAC |
| Capacitor Case / Package | 1808 [4520 Metric] |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | SC Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 680pF |
|---|---|
| Suppression Class | X1 / Y2 |
| Voltage Rating Y | 250VAC |
| Capacitor Mounting | Surface Mount |
| Product Range | SC Series |
| Operating Temperature Max | 125°C |
| Capacitance Tolerance | ± 10% |
|---|---|
| Voltage Rating X | 250VAC |
| Capacitor Case / Package | 1808 [4520 Metric] |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |

![YAGEO SC1808KKX7RWBB681 Ceramic Suppression Capacitor, 680 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 1808 [4520 Metric]](https://au.element14.com/productimages/standard/en_GB/2478228-40.jpg)