Print Page
4,000 total stock globally
Need more?
4000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.249 ($0.2739) |
| 20000+ | $0.245 ($0.2695) |
| 40000+ | $0.240 ($0.264) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$996.00 ($1,095.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL2512FK-070R022L
Order Code4152977
Product RangeRL Series
Technical Datasheet
Resistance0.022ohm
Product RangeRL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 1200ppm/°C
Product Length6.35mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.022ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 1200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RL Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041