Print Page
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.093 ($0.1023) |
| 250+ | $0.069 ($0.0759) |
| 1000+ | $0.058 ($0.0638) |
| 5000+ | $0.056 ($0.0616) |
| 8000+ | $0.054 ($0.0594) |
| 16000+ | $0.044 ($0.0484) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.93 ($1.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010JK-130RLCopy
Order Code4914712
Product RangeRC Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRC Series
Product Length5mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

![YAGEO RC2010JK-130RL Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, Surface Mount Device](https://au.element14.com/productimages/standard/en_GB/4914465-40.jpg)