Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-0710RL
Order Code2459322
Your Part Number
Technical Datasheet
2,562 total stock globally
Need more?
2562 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.044 ($0.0484) |
| 100+ | $0.043 ($0.0473) |
| 500+ | $0.042 ($0.0462) |
| 1000+ | $0.041 ($0.0451) |
| 2500+ | $0.040 ($0.044) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04 ($0.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Qualification
-
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
155°C
Alternatives for RC1206FR-0710RL
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003