Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0805JR-0720KL.
Order Code1799491
Product RangeRC_L Series
Your Part Number
Technical Datasheet
8 total stock globally
Need more?
8 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.021 ($0.0231) |
| 100+ | $0.018 ($0.0198) |
| 500+ | $0.017 ($0.0187) |
| 1000+ | $0.016 ($0.0176) |
| 2500+ | $0.015 ($0.0165) |
| 5000+ | $0.014 ($0.0154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02 ($0.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805JR-0720KL.
Order Code1799491
Product RangeRC_L Series
Technical Datasheet
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Qualification-
Technical Specifications
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Product Range
RC_L Series
Power Rating
125mW
Resistor Type
General Purpose
Qualification
-
Technical Docs (2)
Alternatives for RC0805JR-0720KL.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028