Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0603JR-073KL.
Order Code1799415
Product RangeRC_L Series
Your Part Number
Technical Datasheet
333 total stock globally
Need more?
333 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.013 ($0.0143) |
| 100+ | $0.009 ($0.0099) |
| 500+ | $0.008 ($0.0088) |
| 1000+ | $0.007 ($0.0077) |
| 2500+ | $0.006 ($0.0066) |
| 5000+ | $0.005 ($0.0055) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01 ($0.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603JR-073KL.
Order Code1799415
Product RangeRC_L Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Product RangeRC_L Series
Voltage Rating75V
Product Width0.85mm
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Voltage Rating
75V
Operating Temperature Max
155°C
Product Range
RC_L Series
Product Width
0.85mm
Qualification
-
Technical Docs (2)
Alternatives for RC0603JR-073KL.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026