RC0603FR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
![YAGEO RC0603FR-070RL Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device](https://au.element14.com/productimages/standard/en_GB/2358341-40.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0603FR-070RLCopy |
| Manufacturer Standard Lead Time | 64 weeks |
| Order Code | 269355801 |
| Product Range | RC_L Series |
| Your Part Number | |
| Technical Datasheet |
3,465,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.003 ($0.0033) |
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0603FR-070RLCopy |
| Manufacturer Standard Lead Time | 64 weeks |
| Order Code | 269355801 |
| Product Range | RC_L Series |
| Technical Datasheet | |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Power Rating | 100mW |
| Current Rating | 1A |
| Resistor Mounting | Surface Mount Device |
| Product Range | RC_L Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Product Height | 0.45mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RC0603FR-070RL is a RC_L series general purpose chip resistor with lead free terminations made by thick film process. This series has highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting application
- Barrier layer end termination
- 0603 size
- 1A current rating
- 1/10W power rating, 75V maximum working voltage
- Operating temperature range from -55°C to 155°C
Technical Specifications
| Resistor Case / Package | 0603 [1608 Metric] |
|---|---|
| Power Rating | 100mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 1.6mm |
| Product Height | 0.45mm |
| Operating Temperature Max | 155°C |
| Resistor Technology | Thick Film |
|---|---|
| Current Rating | 1A |
| Product Range | RC_L Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for RC0603FR-070RL
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000029 |
