Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMM3Z16Copy
Order Code
Cut Tape4842456
Cut Tape4842456RL
Product RangeMM3Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.232 ($0.2552) |
| 10+ | $0.142 ($0.1562) |
| 100+ | $0.090 ($0.099) |
| 500+ | $0.069 ($0.0759) |
| 1000+ | $0.037 ($0.0407) |
| 5000+ | $0.032 ($0.0352) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.16 ($1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMM3Z16Copy
Order Code
Cut Tape4842456
Cut Tape4842456RL
Product RangeMM3Z Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3Z Series
Qualification-
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3Z Series
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
