Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CFR-50JT-52-100RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 3496829 |
| Product Range | CFR Series |
| Your Part Number | |
| Technical Datasheet |
4,050 total stock globally
Need more?
4,050 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.092 ($0.1012) |
| 100+ | $0.059 ($0.0649) |
| 500+ | $0.047 ($0.0517) |
| 1000+ | $0.034 ($0.0374) |
| 2500+ | $0.033 ($0.0363) |
| 5000+ | $0.032 ($0.0352) |
Price for:Each
Minimum: 10
Multiple: 10
$0.92 ($1.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CFR-50JT-52-100RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 3496829 |
| Product Range | CFR Series |
| Technical Datasheet | |
| Resistance | 100ohm |
| Product Range | CFR Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | -500ppm/°C to +350ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 3.3mm |
| Product Length | 9mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Carbon film resistors
- Wide resistance range
- High stability
Technical Specifications
| Resistance | 100ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | General Purpose |
| Product Length | 9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | CFR Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 350V |
| Temperature Coefficient | -500ppm/°C to +350ppm/°C |
| Product Diameter | 3.3mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000386 |
