Print Page
2,705 total stock globally
Need more?
2,705 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.633 | $3.16 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.633 ($0.6963) |
| 50+ | $0.521 ($0.5731) |
| 250+ | $0.440 ($0.484) |
| 500+ | $0.427 ($0.4697) |
| 1500+ | $0.414 ($0.4554) |
| 3000+ | $0.334 ($0.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206FKNPO0BN103Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4555396RL
Cut Tape4555396
Product RangeCC Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CC1206FKNPO0BN103 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 0.01µF
- Capacitance tolerance is ±1%
- 1206 [3216 metric] capacitor case
- Voltage rating is 100V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00341

![YAGEO CC1206FKNPO0BN103 SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 1206 [3216 Metric], ± 1%, C0G / NP0](https://au.element14.com/productimages/standard/en_GB/4166064-40.jpg)