Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CA0612KRX7R8BB103 Capacitor Array, C-Array, 0.01 µF, 0612 [1632 Metric], 25 V, 4 Capacitors, SMD, ± 10%](https://au.element14.com/productimages/standard/en_GB/42245853.jpg)
ManufacturerYAGEO
Manufacturer Part NoCA0612KRX7R8BB103Copy
Manufacturer Standard Lead Time31 weeks
Order Code15681402
Your Part Number
1,038 total stock globally
4,000 more incoming. You can reserve stock now
1,038 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.116 ($0.1276) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.16 ($1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0612KRX7R8BB103Copy
Manufacturer Standard Lead Time31 weeks
Order Code15681402
Technical Datasheet
Product Overview
CA0612KRX7R8BB103 is a CA series, C-array, surface mount Multilayer Ceramic Chip Capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for professional electronics, high density consumer electronics applications.
- Capacitance is 0.01µF
- Capacitance tolerance is ±10%
- Capacitor case is 0612 [1632 metric]
- Dielectric characteristic is X7R
- Voltage rating is 25V DC
- Operating temperature range from -55°C to +125°C
- Board space saving
- Time-saving mounting process
- Reduction in number of solder joints
- Simpler PCB design
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
