Print Page
1,640 total stock globally
Need more?
1,640 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.170 | $1.70 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.170 ($0.187) |
| 100+ | $0.150 ($0.165) |
| 500+ | $0.126 ($0.1386) |
| 1000+ | $0.111 ($0.1221) |
| 2000+ | $0.107 ($0.1177) |
| 4000+ | $0.102 ($0.1122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0508KRNPO9BN330Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4834424RL
Cut Tape4834424
Product RangeCA Series
Technical Datasheet
Capacitance33pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsSMD
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33pF
Voltage(DC)
50V
Capacitor Terminals
SMD
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CA Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

![YAGEO CA0508KRNPO9BN330 Capacitor Array, 33 pF, 0508 [1220 Metric], 50 V, 4 Capacitors, SMD, ± 10%](https://au.element14.com/productimages/standard/en_GB/4834424-40.jpg)