Print Page
1,620 total stock globally
Need more?
1,620 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.143 | $1.43 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.143 ($0.1573) |
| 100+ | $0.080 ($0.088) |
| 500+ | $0.057 ($0.0627) |
| 1000+ | $0.051 ($0.0561) |
| 2500+ | $0.042 ($0.0462) |
| 5000+ | $0.032 ($0.0352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | AT0603FRE0775KLCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel4047095RL Cut Tape4047095 |
| Product Range | AT Series |
| Technical Datasheet | |
| Resistance | 75kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Precision, High Stability |
| Product Range | AT Series |
| Temperature Coefficient | ± 50ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AT0603FRE0775KL is an AT series, automotive grade (AEC-Q200 qualified) thin-film chip resistor. The high precision-high stability chip resistor made by thin film process. It is suitable for automotive electronics, industrial and medical equipment, test and measuring equipment and telecommunications applications.
- Resistance is 75kohm
- Resistance tolerance is ±1%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 100mW
- Voltage rating is 75V
- Temperature coefficient is ± 50ppm/°C
- Operating temperature range from -55°C to +155°C
- Superior resistance against sulphur containing atmosphere, reducing environmentally hazardous wastes
- High component and equipment reliability
- Non-forbidden materials used in products/production
Technical Specifications
| Resistance | 75kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | AT Series |
| Voltage Rating | 75V |
| Product Width | 0.8mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Precision, High Stability |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |

![YAGEO AT0603FRE0775KL SMD Chip Resistor, 75 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://au.element14.com/productimages/standard/en_GB/1140836-40.jpg)