Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | YAGEO NEXENSOS |
|---|---|
| Manufacturer Part No | 5220273Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5112676 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.320 ($4.752) |
| 10+ | $4.120 ($4.532) |
| 25+ | $3.890 ($4.279) |
| 50+ | $3.740 ($4.114) |
| 100+ | $3.590 ($3.949) |
| 500+ | $3.300 ($3.630) |
Price for:Each
Minimum: 1
Multiple: 1
$4.32 ($4.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO NEXENSOS |
|---|---|
| Manufacturer Part No | 5220273Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5112676 |
| Product Range | M Series |
| Technical Datasheet | |
| RTD Type | Component with Leads |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 300°C |
| Resistance @ 0°C | 500ohm |
| RTD Element Material | Platinum |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 10mm |
| Cable Length - Imperial | 0.39" |
| Cable Termination | Wire Leaded |
| Wire Configuration | 2-Wire |
| Product Range | M Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RTD Type | Component with Leads |
|---|---|
| Measured Temperature Max | 300°C |
| RTD Element Material | Platinum |
| Probe Diameter | - |
| Cable Length - Metric | 10mm |
| Cable Termination | Wire Leaded |
| Product Range | M Series |
| Measured Temperature Min | -50°C |
|---|---|
| Resistance @ 0°C | 500ohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 0.39" |
| Wire Configuration | 2-Wire |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000022 |
