Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO NEXENSOS |
|---|---|
| Manufacturer Part No | 5220099Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4847674 |
| Product Range | EC Flat Series |
| Your Part Number | |
| Technical Datasheet |
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.450 ($12.595) |
| 10+ | $10.020 ($11.022) |
| 25+ | $9.620 ($10.582) |
| 50+ | $9.320 ($10.252) |
| 100+ | $8.880 ($9.768) |
Price for:Each
Minimum: 1
Multiple: 1
$11.45 ($12.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO NEXENSOS |
|---|---|
| Manufacturer Part No | 5220099Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4847674 |
| Product Range | EC Flat Series |
| Technical Datasheet | |
| RTD Type | Component with Leads |
| RTD Accuracy | - |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 200°C |
| Resistance @ 0°C | 1kohm |
| RTD Element Material | Platinum |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 250mm |
| Cable Length - Imperial | 9.84ft |
| Cable Termination | Wire Leaded |
| Wire Configuration | 2-Wire |
| Product Range | EC Flat Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| RTD Type | Component with Leads |
|---|---|
| Measured Temperature Min | -50°C |
| Resistance @ 0°C | 1kohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 9.84ft |
| Wire Configuration | 2-Wire |
| SVHC | No SVHC (25-Jun-2025) |
| RTD Accuracy | - |
|---|---|
| Measured Temperature Max | 200°C |
| RTD Element Material | Platinum |
| Probe Diameter | - |
| Cable Length - Metric | 250mm |
| Cable Termination | Wire Leaded |
| Product Range | EC Flat Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00174 |
