Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVFL05US050-UK-BB
Order Code4528705
Product RangeVFL05 Series
Your Part Number
Technical Datasheet
76 total stock globally
Need more?
76 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.290 ($11.319) |
| 5+ | $9.970 ($10.967) |
| 10+ | $9.680 ($10.648) |
| 50+ | $9.270 ($10.197) |
| 100+ | $8.750 ($9.625) |
Price for:Each
Minimum: 1
Multiple: 1
$10.29 ($11.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVFL05US050-UK-BB
Order Code4528705
Product RangeVFL05 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVFL05 Series
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2024)
Product Overview
VFL05US050-UK-BB is a VFL05 series 5W external AC-DC wall-mount adaptor. It complies with level VI energy efficiency standards with high active mode efficiency and extremely low no-load power consumption. It also offers Class B conducted and radiated emissions, Class II construction, worldwide industrial safety approvals, benefiting system designers with easy integration into a wide range of applications in industrial technology, communications, home automation and consumer electronics. Applications include healthcare, instrumentation, security, robotics, technology.
- Fixed AC mains connector
- UL/EN/IEC 62368-1 ITE, AU/NZ 62368.1 safety approvals
- Limited power source (LPS) approved
- 1 year warranty
- UK plug type, USB A in case output connector
- 5V output voltage, 1000mA output current
- ±5% total regulation, 77% efficiency
- Input voltage range from 90 to 264VAC, 47 to 63Hz input frequency
- Temperature coefficient is 0.05%/°C maximum
- 0°C to +60°C operating temperature (derate from 100% load at 50°C to 50% load at 60°C)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VFL05 Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
USB A
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001