Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | UCH750PS24C2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5131351 |
| Product Range | UCH750 Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $704.590 ($775.049) |
| 5+ | $685.700 ($754.270) |
Price for:Each
Minimum: 1
Multiple: 1
$704.59 ($775.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | UCH750PS24C2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5131351 |
| Product Range | UCH750 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Medical |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 750W |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 31.25A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Current, Output 4 | - |
| Product Range | UCH750 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE, Industrial & Medical |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | UCH750 Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 750W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 31.25A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Current, Output 4 | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.27 |
