Print Page
QAM60T24S12
Isolated Through Hole DC/DC Converter, ITE & Medical, Quarter Brick, 4:1, 60 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | QAM60T24S12Copy |
| Order Code | 5131453 |
| Product Range | QAM60T Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $207.390 ($228.129) |
| 5+ | $200.800 ($220.880) |
| 10+ | $193.980 ($213.378) |
Price for:Each
Minimum: 1
Multiple: 1
$207.39 ($228.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | QAM60T24S12Copy |
| Order Code | 5131453 |
| Product Range | QAM60T Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| DC / DC Converter Type | Quarter Brick |
| Input Ratio | 4:1 |
| Output Power Max | 60W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 36.8mm |
| Height | 12.7mm |
| Depth | 57.9mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | QAM60T Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 5A |
| Output Current - Output 2 | - |
| Isolation Voltage | 5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 12.7mm |
| Input Voltage DC Min | 9V |
| Product Range | QAM60T Series |
| DC / DC Converter Type | Quarter Brick |
|---|---|
| Output Power Max | 60W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| Width | 36.8mm |
| Depth | 57.9mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .067 |
