
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.240 ($58.564) |
| 5+ | $51.930 ($57.123) |
| 10+ | $50.610 ($55.671) |
| 50+ | $48.880 ($53.768) |
| 100+ | $46.830 ($51.513) |
Product Information
Product Overview
LBA150PS15 is a LBA150 series compact, convection-cooled 150W AC-DC power supply designed to deliver quiet, consistent performance across a wide range of industrial technology applications. With a wide input range, active power factor correction, regulated single output voltage and output voltage adjustment, the LBA150 series provides engineers with a versatile and robust power platform suitable for demanding industrial environments. Featuring Class B conducted and radiated emissions, worldwide ITE safety approvals, wide temperature range, compact footprint, a power “ON” LED, remote ON/OFF and an integrated connector cover, the LBA150 is designed for easy integration into applications including auxiliary power units, security and surveillance systems, industrial automation, lighting control, smart home and building control equipment.
- Universal, single phase input voltage range from 90 to 264V AC
- Nominal output voltage of 15V DC, output current of 10A
- 150W power, 100mVpk to pk ripple & noise, 88.5% efficiency
- Short circuit, overvoltage & overload protection
- Output voltage trim
- 3000μF maximum capacitive load
- Operating temperature range from -30°C to +70°C, 3 year warranty
- 199.0 x 99.0 x 30.0mm (7.83” x 3.89” x 1.18”) size
Technical Specifications
ITE, Industrial, LED Lighting
150W
10A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1Outputs
15V
-
-
-
90V AC to 264V AC
LBA150 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
