Print Page
HBM150C24S24
Isolated Through Hole DC/DC Converter, ITE, Industrial & Medical, Half Brick, 2:1, 150 W
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | HBM150C24S24Copy |
| Order Code | 5131051 |
| Product Range | HBM150C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $315.690 ($347.259) |
| 5+ | $306.030 ($336.633) |
| 10+ | $296.840 ($326.524) |
Price for:Each
Minimum: 1
Multiple: 1
$315.69 ($347.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | HBM150C24S24Copy |
| Order Code | 5131051 |
| Product Range | HBM150C Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Medical |
| DC / DC Converter Type | Half Brick |
| Input Ratio | 2:1 |
| Output Power Max | 150W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 6.25A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 57.9mm |
| Height | 13.2mm |
| Depth | 61mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| Product Range | HBM150C Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE, Industrial & Medical |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 6.25A |
| Output Current - Output 2 | - |
| Isolation Voltage | 5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 13.2mm |
| Input Voltage DC Min | 18V |
| Product Range | HBM150C Series |
| DC / DC Converter Type | Half Brick |
|---|---|
| Output Power Max | 150W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| Width | 57.9mm |
| Depth | 61mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .128 |
