Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.700 ($30.470) |
| 10+ | $26.050 ($28.655) |
| 25+ | $24.920 ($27.412) |
| 100+ | $23.770 ($26.147) |
| 250+ | $23.650 ($26.015) |
| 500+ | $23.180 ($25.498) |
Product Information
Product Overview
The FCSS has an IEC320-C14 inlet with a front accessible (when the mains connector is disconnected) single fuse holder, combined with a mains EMI filter in a compact single housing, to provide excellent attenuation in a compact module. When fitted to mains powered ITE equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C
- IEC320-C14 Filtered inlet
- Single Fuse
- Screw Mount Versions
- Compact Design
- ITE Applications
- 1A, 3A, 6A & 10A Rating
- 6.3 x 0.8mm Faston Terminals
- Bleed Resistor
- Shielded Metal Body
- Wide Operating Temperature Range
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
IEC C14
1A
-
-
Snap-In, Flange Mount
FCSS
Medical
230VAC
-
Quick Connect
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

