Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.420 ($11.462) |
| 10+ | $9.800 ($10.780) |
| 100+ | $8.750 ($9.625) |
| 250+ | $8.630 ($9.493) |
Product Information
Product Overview
The FASA combines an EMI filter with an IEC320-C14 inlet, to provide excellent attenuation in a compact module. They are available as either snap-in (FASASxxPFR) or screw mount (FASASxxSFR) for consumer, commercial, ITE & instrumentation type applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
- IEC320-C14 Filtered inlet
- Screw Mount & Snap-in Versions
- Compact Design
- ITE Applications
- 1A, 3A, 6A & 10A Rating
- 6.3 x 0.8mm Faston Terminals
- Bleed Resistor
- Shielded Metal Body
- Wide Operating Temperature Range
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
IEC C14
6A
-
-
Snap-In, Flange Mount
FASA
General Purpose
250VAC
-
Quick Connect
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate