Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDTJ1524S05
Order Code324817802
Your Part Number
Technical Datasheet
83 total stock globally
698 more incoming. You can reserve stock now
83 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.250 ($60.775) |
Price for:Each
Minimum: 1
Multiple: 1
$55.25 ($60.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
DTJ15 series is a 4:1 input DC-DC converter. It allows for easy and convenient integration into a variety of industrial and commercial applications. Typical uses are communication systems, door control, elevator/travellator/escalator control, fun fair/amusement/gaming systems, process monitoring and control, robotics, surveillance and detection, system and safety monitoring, telemetry and many other applications. Safety approvals are UL60950-1/62368-1.
- EN55032 class A, overload/overvoltage and short circuit protection
- Remote On/Off and voltage trim function
- 3kVDC isolation
- 3 year warranty
- Dimension is 76.2 x 31.4 x 19.4mm
- Input voltage is 9 to 36VDC (12V and 24V nominal input voltage)
- Output voltage is 5V, output current is 3A
- Input current is 744mA full load
- 3300μF maximum capacitive load, 84% efficiency
- Operating temperature is -40 to +100°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047264