Print Page
CCR750PS12
AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Medical, 1 Outputs, 750 W, 12 V, 62.5 A
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | CCR750PS12Copy |
| Order Code | 5146109 |
| Product Range | CCR750 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $371.480 ($408.628) |
| 5+ | $366.650 ($403.315) |
Price for:Each
Minimum: 1
Multiple: 1
$371.48 ($408.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | CCR750PS12Copy |
| Order Code | 5146109 |
| Product Range | CCR750 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Medical |
| No. of Outputs | 1Outputs |
| Output Power Max | 750W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 62.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Current, Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | CCR750 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE, Industrial & Medical |
|---|---|
| Output Power Max | 750W |
| Output Current - Output 1 | 62.5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Current, Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | CCR750 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |
