Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoBCT40T24S15Copy
Manufacturer Standard Lead Time16 weeks
Order Code4740072
Product RangeBCT40T Series
Your Part Number
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.140 ($68.354) |
Price for:Each
Minimum: 1
Multiple: 1
$62.14 ($68.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoBCT40T24S15Copy
Manufacturer Standard Lead Time16 weeks
Order Code4740072
Product RangeBCT40T Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 12.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeBCT40T Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BCT40T24S15 is a BCT40T series PCB mount DC-DC converter. It delivers an output power of 40W in a compact 25.4 x 25.4mm (1” x 1”) metal package. It features a wide 4:1 input, high efficiency, worldwide ITE safety approvals, UVLO, remote on/off and a wide operating temperature range, the BCT40T series is ideal for a wide range of ITE, industrial and communications applications. Typical applications include robotics, technology, instrumentation, and process control.
- 2kV DC isolation
- UL62368-1 and EN62368-1 safety approvals
- Continuous short circuit protection
- Operation temperature: -40°C to +105°C
- 3 year warranty
- Input voltage: 24V (9.0V-36.0V)
- 15V output voltage
- 2.67A output current
- 88% efficiency
- 400kHz switching frequency at full load
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.67A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
9V
Product Range
BCT40T Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
