Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774060360R
Order Code243800502
Product RangeWA_SMSI
Your Part Number
Technical Datasheet
836 total stock globally
3,850 more incoming. You can reserve stock now
836 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.010 ($2.211) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.01 ($2.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774060360R
Order Code243800502
Product RangeWA_SMSI
Technical Datasheet
Spacer MaterialSteel
Standoff MaterialSteel
Thread Size - MetricM3
Overall Length6mm
Thread Size - Imperial-
Outer Diameter6mm
Inner Diameter4.2mm
Standoff TypeRound Female
Body Length6mm
Spacer TypeRound
External Width6mm
Product RangeWA_SMSI
SVHCLead (21-Jan-2025)
Product Overview
The 9774060360R is a M3 female WA-SMSI SMT Round Spacer made of steel (11SMnPb30) with tin plated finish.
- 0.5Nm Tightening torque
- 150µm Solder cream thickness
Applications
Industrial
Technical Specifications
Spacer Material
Steel
Thread Size - Metric
M3
Thread Size - Imperial
-
Inner Diameter
4.2mm
Body Length
6mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Standoff Material
Steel
Overall Length
6mm
Outer Diameter
6mm
Standoff Type
Round Female
Spacer Type
Round
Product Range
WA_SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00111