Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963050042
Order Code298776802
Your Part Number
Technical Datasheet
2,050 total stock globally
Need more?
2050 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.736 ($0.8096) |
Price for:Each
Minimum: 1
Multiple: 1
$0.74 ($0.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963050042
Order Code298776802
Technical Datasheet
Overall Length5mm
Outer Diameter6mm
Inner Diameter3.2mm
SVHCLead (25-Jun-2025)
Technical Specifications
Overall Length
5mm
Inner Diameter
3.2mm
Outer Diameter
6mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74152900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007